SMC 5 μm Replacement Filter Element for AF50P
- RS Stock No.:
- 646-043
- Mfr. Part No.:
- AF50P-060S
- Manufacturer:
- SMC
Subtotal (1 unit)*
€8.92
(exc. VAT)
€10.97
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.92 |
*price indicative
- RS Stock No.:
- 646-043
- Mfr. Part No.:
- AF50P-060S
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Filtration Size | 5μm | |
| Product Type | Replacement Filter Element | |
| For Use With | AF50P | |
| Percent Water Removed | 99.9% | |
| Material | Non-Woven Fabric | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Filtration Size 5μm | ||
Product Type Replacement Filter Element | ||
For Use With AF50P | ||
Percent Water Removed 99.9% | ||
Material Non-Woven Fabric | ||
Standards/Approvals RoHS | ||
The SMC Replacement filter element designed for use with the AF50 series modular air filters. This element utilizes non-woven fabric to effectively filter particles down to 5 microns, ensuring clean compressed air for pneumatic systems. It is suitable for applications requiring high air quality, such as automation systems and precision machinery.
Easy integration with air preparation equipment
Cost effective and space saving solution
RoHS compliant
Related links
- SMC 5 μm Replacement Filter Element for AF10P
- SMC 5 μm Replacement Filter Element for AF20
- SMC 5 μm Replacement Filter Element for AW60P
- SMC 5 μm Replacement Filter Element for AF30
- SMC 5 μm Replacement Filter Element for AF40
- SMC 5 μm Replacement Filter for AF Series Air Filters
- SMC 5 μm Replacement Filter Element for Air
- SMC 5 μm Replacement Filter Element for AF900
