SMC 5 μm Replacement Filter Element for AF900
- RS Stock No.:
- 646-256
- Mfr. Part No.:
- 11352-5B
- Manufacturer:
- SMC
Subtotal (1 unit)*
€51.52
(exc. VAT)
€63.37
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.52 |
*price indicative
- RS Stock No.:
- 646-256
- Mfr. Part No.:
- 11352-5B
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Filtration Size | 5μm | |
| Product Type | Replacement Filter Element | |
| For Use With | AF900 | |
| Percent Water Removed | 99.9% | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Filtration Size 5μm | ||
Product Type Replacement Filter Element | ||
For Use With AF900 | ||
Percent Water Removed 99.9% | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC AF900 series air filter is expertly engineered to optimise airflow and enhance the efficiency of pneumatic systems. Designed for robust performance, it features a maximum operating pressure of 1.0 MPa and operates within a temperature range of -5 to 60°C, making it suitable for a variety of industrial environments. With standard filtration at 5 μm and options for finer filtration levels, this air filter ensures contaminants are effectively captured, offering reliable protection for your equipment. The AF900 also includes a standard bowl guard, enhancing durability and safety during operation. Its lightweight design and optional accessories, including drain cock configurations, provide flexibility and ease of use in your applications.
Durable polycarbonate bowl material withstands harsh conditions
Lightweight design facilitating easy installation and maintenance
Includes bowl guard for added protection and longevity of the filter
Options available for auto drain configurations enhancing convenience and efficiency
Compatible with a variety of optional accessories for tailored configuration
Related links
- SMC 5 μm Replacement Filter Element for AF800
- SMC 5 μm Replacement Filter Element for AF50P
- SMC 5 μm Replacement Filter Element for Air
- SMC 5 μm Replacement Filter Element for AF10P
- SMC 5 μm Replacement Filter Element for EJ
- SMC 5 μm Replacement Filter Element for AF20
- SMC 5 μm Replacement Filter Element for AW60P
- SMC 5 μm Replacement Filter Element for AF30
