SMC 100 μm Replacement Filter Element
- RS Stock No.:
- 645-728
- Mfr. Part No.:
- EHM8R10A
- Manufacturer:
- SMC
Subtotal (1 unit)*
€18.00
(exc. VAT)
€22.14
(inc. VAT)
Temporarily out of stock
- 8 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.00 |
*price indicative
- RS Stock No.:
- 645-728
- Mfr. Part No.:
- EHM8R10A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Replacement Filter Element | |
| Filtration Size | 100μm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Replacement Filter Element | ||
Filtration Size 100μm | ||
The SMC quick change filter provides efficient filtration solutions for industrial and cleaning applications. Ideal for high levels of impurities, this sustainable design ensures tool-free element replacement within just 60 seconds, enhancing operational efficiency. Composed of durable materials such as stainless steel, the filter is compatible with various cleaning solvents, making it a versatile choice for improving fluid clarity in demanding environments. The cleverly engineered housing enhances safety and ease of maintenance, accommodating elements tailored to specific contamination challenges. This filter is a reliable choice for those seeking effective performance in fluid filtration.
Tool-free element replacement allows for quick maintenance
Constructed from robust stainless steel for enhanced durability
Designed for minimum downtime with an element change in 60 seconds
Compatible with a range of cleaning solvents to cater to diverse applications
Offers exceptional filtration accuracy ensuring clean fluid output
Compact design facilitates easy installation in various setups
Patented features enhance user safety during operation and element changes
Related links
- SMC 20 μm Replacement Filter Element
- SMC 0.01 μm Replacement Filter Element
- SMC Replacement Filter Element
- Parker 5 μm Replacement Filter Element
- Parker 0.01 μm Replacement Filter Element
- SMC 0.01 μm Replacement Filter Element for AMF
- SMC 30 μm Replacement Filter Element for ZFA
- Festo 5 μm Replacement Filter Element
