SMC 30 μm Replacement Filter Element for ZFA

Image representative of range

Get a bulk buy discount

Add 5 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

€14.55

(exc. VAT)

€17.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€14.55-
5 - 9€13.676%
10 +€13.149%

*price indicative

RS Stock No.:
201-1349
Mfr. Part No.:
EJ001H-030N
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Filtration Size

30μm

Product Type

Replacement Filter Element

For Use With

ZFA

Standards/Approvals

No

Vacuum Filter


Compact and lightweight

Protects vacuum equipment

Large filtration area

Easy replacement of element

Install to protect vacuum equipment, avoid reverse positive pressure blow

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy