SMC 5 μm Replacement Filter Element for AF10P
- RS Stock No.:
- 646-040
- Mfr. Part No.:
- AF10P-060S
- Manufacturer:
- SMC
Subtotal (1 unit)*
€1.11
(exc. VAT)
€1.37
(inc. VAT)
In Stock
- 228 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.11 |
*price indicative
- RS Stock No.:
- 646-040
- Mfr. Part No.:
- AF10P-060S
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Replacement Filter Element | |
| Filtration Size | 5μm | |
| For Use With | AF10P | |
| Percent Water Removed | 99.9% | |
| Material | Non-Woven Fabric | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Replacement Filter Element | ||
Filtration Size 5μm | ||
For Use With AF10P | ||
Percent Water Removed 99.9% | ||
Material Non-Woven Fabric | ||
Standards/Approvals RoHS | ||
The SMC Replacement filter element designed for use with the AF and AW10 series modular air filters and filter-regulators. This element utilizes non-woven fabric to effectively remove particulates as small as 5 microns, ensuring clean compressed air for sensitive pneumatic systems. It is suitable for applications requiring high air quality, such as painting, printing, and precision machinery.
Easy integration with air preparation equipment
Cost effective and space saving solution
RoHS compliant
Related links
- SMC 5 μm Replacement Filter Element for AF50P
- SMC 5 μm Replacement Filter Element for AF20
- SMC 5 μm Replacement Filter Element for AW60P
- SMC 5 μm Replacement Filter Element for AF30
- SMC 5 μm Replacement Filter Element for AF40
- SMC 5 μm Replacement Filter for AF Series Air Filters
- SMC 5 μm Replacement Filter Element for AF900
- SMC 5 μm Replacement Filter Element for Air
