SMC 5 μm Replacement Filter Element for AW60P
- RS Stock No.:
- 646-295
- Mfr. Part No.:
- AW60P-060S
- Manufacturer:
- SMC
Subtotal (1 unit)*
€21.55
(exc. VAT)
€26.51
(inc. VAT)
Temporarily out of stock
- 25 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.55 |
*price indicative
- RS Stock No.:
- 646-295
- Mfr. Part No.:
- AW60P-060S
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Filtration Size | 5μm | |
| Product Type | Replacement Filter Element | |
| For Use With | AW60P | |
| Percent Water Removed | 99.9% | |
| Material | Non-Woven Fabric | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Filtration Size 5μm | ||
Product Type Replacement Filter Element | ||
For Use With AW60P | ||
Percent Water Removed 99.9% | ||
Material Non-Woven Fabric | ||
Standards/Approvals RoHS | ||
The SMC Filter elements are engineered for efficient filtration across various applications, including automotive, industrial, and HVAC systems. These filters are constructed by bonding short or long fibbers together using mechanical, thermal, or chemical processes, resulting in a porous material that allows air or liquids to pass through while trapping particulate matter.
Made from nonwoven fabric material
Related links
- SMC 5 μm Replacement Filter Element for AF50P
- SMC 5 μm Replacement Filter Element for AF10P
- SMC 5 μm Replacement Filter Element for AF20
- SMC 5 μm Replacement Filter Element for AF30
- SMC 5 μm Replacement Filter Element for AF40
- SMC 5 μm Replacement Filter for AF Series Air Filters
- SMC 5 μm Replacement Filter Element for AF900
- SMC 5 μm Replacement Filter Element for Air
