SMC 75 μm Replacement Filter Element for EJ
- RS Stock No.:
- 646-372
- Mfr. Part No.:
- EJ302S-075X11
- Manufacturer:
- SMC
Subtotal (1 unit)*
€36.46
(exc. VAT)
€44.85
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.46 |
*price indicative
- RS Stock No.:
- 646-372
- Mfr. Part No.:
- EJ302S-075X11
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Replacement Filter Element | |
| Filtration Size | 75μm | |
| For Use With | EJ | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Replacement Filter Element | ||
Filtration Size 75μm | ||
For Use With EJ | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC PP depth element designed for efficient filtration applications, specifically targeting nominal filtration accuracy from 1 to 75μm. This element excels in capturing a wide range of impurities across various cleaning solvents, making it an ideal choice for settings requiring robust filtering performance. Its polypropylene construction not only ensures durability but also prevents fibre separation, thereby enhancing service life. The product is engineered to operate optimally within a temperature range of 0 to 60°C, ensuring reliable performance in demanding conditions. Whether used in industrial systems or precision cleaning processes, this element delivers superior filtration while maintaining fluid integrity.
Constructed from polypropylene enhancing durability and reducing the risk of fibre separation
Designed specifically for use with a wide array of cleaning solvents catering to industrial and precision needs
A robust filtration solution that promotes efficient fluid management and cleaner output
Compact dimensions allow for easy integration into existing systems without compromising space
Related links
- SMC 75 μm Replacement Filter Element for EJ
- SMC 25 μm Replacement Filter Element for EJ
- SMC 5 μm Replacement Filter Element for EJ
- SMC Replacement Filter Element for AFF
- SMC Replacement Filter Element for AMJ3000
- SMC Replacement Filter Element for Compressed Air
- SMC Replacement Filter Element for AMG
- SMC 5 μm Replacement Filter Element for AF900
