Festo 5 μm Replacement Filter Element

Subtotal (1 unit)*

€10.84

(exc. VAT)

€13.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.84

*price indicative

RS Stock No.:
202-3573
Mfr. Part No.:
LFP-D-MINI-5M
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Replacement Filter Element

Filtration Size

5μm

COO (Country of Origin):
HU

Festo Replacement Filter Element, For D Series - LFP-D-MINI-5M


This replacement filter element from Festo is designed to meet the filtration needs of various applications in different industries. With a Grade of filtration of 5μm, this filter ensures reliable performance and efficient filtration of contaminants. Used in conjunction with service units, this filter cartridge is a vital component in maintaining the quality of air in pneumatic applications.

Features & Benefits


• Mini size filter cartridge suitable for compact installations

• Compatible with Festo manufacturer series D

• Grade of filtration 5μm ensures efficient filtration of contaminants

• Used in conjunction with service units for optimal performance

Applications


• Ideal for use in pneumatic systems requiring precise filtration

Can it be used with any manufacturer series other than D?


No, this filter element is specifically designed for use with Festo manufacturer series D only.

Will it require frequent replacement?


The replacement frequency depends on the operating conditions and contamination levels in the air.

Is it compatible with all Festo service units?


Yes, it is designed to work seamlessly with Festo service units.

Can it be used in high-pressure pneumatic systems?


Yes, this filter cartridge is suitable for use in various pressure applications.

Does it come with installation instructions?


Yes, detailed installation instructions are provided with the product.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy