Festo 0.01 μm Replacement Filter Element for D

Subtotal (1 unit)*

€153.70

(exc. VAT)

€189.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€153.70

*price indicative

RS Stock No.:
203-8851
Mfr. Part No.:
LFMAP-D-MAXI
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Replacement Filter Element

Filtration Size

0.01μm

For Use With

D

COO (Country of Origin):
GB
The Festo's end plate kit used for manifold assembly of standard manifold sub-base and has pneumatic connection port G1

Product weight 760 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy