Festo 1 μm Replacement Filter Element for D
- RS Stock No.:
- 203-8853
- Mfr. Part No.:
- LFMBP-D-MAXI
- Manufacturer:
- Festo
Subtotal (1 unit)*
€153.70
(exc. VAT)
€189.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €153.70 |
*price indicative
- RS Stock No.:
- 203-8853
- Mfr. Part No.:
- LFMBP-D-MAXI
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Replacement Filter Element | |
| Filtration Size | 1μm | |
| For Use With | D | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Replacement Filter Element | ||
Filtration Size 1μm | ||
For Use With D | ||
- COO (Country of Origin):
- GB
The Festo's end plate kit used for manifold combination including size 01 and 02, with VDMA valves and has pneumatic connection port G1/8
Product weight 760 g
Related links
- Festo 1 μm Replacement Filter Element for D
- Festo 0.01 μm Replacement Filter Element for D
- Festo Replacement Filter Element for D
- Festo 5 μm Replacement Filter Element for D
- Festo Replacement Filter Element for D Connector
- Festo 40μm Replacement Filter Element for D
- Festo 5 μm Replacement Filter Element for D Micro Series
- Festo 1 μm Replacement Filter Element for MS and D
