Festo 5 μm Replacement Filter Element for MS

Subtotal (1 unit)*

€6.32

(exc. VAT)

€7.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.32

*price indicative

RS Stock No.:
253-9214
Distrelec Article No.:
302-82-827
Mfr. Part No.:
MS4-LFP1-C
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Filtration Size

5μm

Product Type

Replacement Filter Element

For Use With

MS

Material

Polyethylene

Standards/Approvals

VDMA24364-B1/B2-L

COO (Country of Origin):
HU

Festo Replacement Filter Element For MS Series, 5μm Filtration Grade, Size 4 - MS4-LFP1-C


Catch the contaminants in your equipment's compressed air supply with this Festo replacement filter element. By trapping dust, moisture and other particles in your system's airflow, it helps stop corrosion from damaging machinery and helps you breathe easy. Thanks to its filtration grade of 5μm, you can rest assured the cartridge effectively filters out even small particles. It works with Festo pneumatic filters that accommodate a size 4 element (202-3363) for easy assembly and, as it simply fits around your filter, you won't hit any snags during installation.

Features & Benefits


• Flexible PE body conforms to filter unit shape for a secure fit

• Colour-coded blue body for clear identification of the filter grade

Applications


• Industrial cleaning

• Workshops and garages

• Automotive industry

What types of substances is this filter element compatible with?


This filter element is compatible with both compressed air and inert gases, making it a versatile option.

What flow rate does the compatible filter support?


The compatible filter supports a nominal flow rate of 1300L/min, so it gives you speedy filtration and won't impact your system's performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy