Festo 40 μm Replacement Filter Element for MS
- RS Stock No.:
- 253-9215
- Distrelec Article No.:
- 302-82-828
- Mfr. Part No.:
- MS4-LFP1-E
- Manufacturer:
- Festo
Subtotal (1 unit)*
€6.32
(exc. VAT)
€7.77
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.32 |
*price indicative
- RS Stock No.:
- 253-9215
- Distrelec Article No.:
- 302-82-828
- Mfr. Part No.:
- MS4-LFP1-E
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Replacement Filter Element | |
| Filtration Size | 40μm | |
| For Use With | MS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Replacement Filter Element | ||
Filtration Size 40μm | ||
For Use With MS | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- HU
Festo Replacement Filter Element For MS Series, Size 4, PE Material - MS4-LFP1-E
Keep air flowing freely through your pneumatic setup with this replacement filter element from Festo. As it catches contaminants and moisture before they clog your system's airways, it helps protect against corrosion to maintain efficient pneumatic performance. The filtration size of 40μm means it performs under pressure to give you effective air cleaning. Thanks to the unit's compatibility with Festo pneumatic filters (202-3365), you can be confident it works with your standard air-preparation equipment. A colour-coded white body makes it easy to identify the filtration grade, so you can quickly pick out the element from your other spare parts.
Features & Benefits
• Fits around filter device for fast installation
• Made from flexible PE to give you a tight seal around your filter unit for effective filtration
• Compatible filter has a fully automatic condensate drain to prevent moisture build-up
Applications
• Paper production
• Fluid management systems
• Manufacturing industry
Does this replacement filter element affect the flow rate of my pneumatic equipment?
No, this cartridge supports the same flow rate as your filter device, meaning you can expect efficient machine performance.
Related links
- Festo 40 μm Replacement Filter Element for MS
- Festo 5 μm Replacement Filter Element for MS
- Festo 1 μm Replacement Filter Element for MS and D
- Festo 40 μm Replacement Filter Element for Sealing Ring
- Festo Replacement Filter Element for MS
- Festo 0.01 μm Replacement Filter Element for MS
- Festo 1 μm Replacement Filter Element for MS
- Festo 40 μm Replacement Filter Element for MS6
