SMC Replacement Filter Element for AFF
- RS Stock No.:
- 254-8002
- Mfr. Part No.:
- AFF-EL22B
- Manufacturer:
- SMC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 254-8002
- Mfr. Part No.:
- AFF-EL22B
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| For Manufacturer Series | AFF | |
| Minimum Operating Temperature | +5°C | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand SMC | ||
For Manufacturer Series AFF | ||
Minimum Operating Temperature +5°C | ||
Maximum Operating Temperature +60°C | ||
- COO (Country of Origin):
- JP
The SMC Main line filter it Can remove impurities such as oil, water and foreign matter in compressed air and can improve the function of a dryer in the downstream, extend the life of precision filter, and prevent trouble with the equipment.
Modular connection is possible with AFF2C to 22C
Related links
- SMC Replacement Filter Element for AFF
- SMC 3 μm Replacement Filter Element for AFF
- SMC Replacement Filter for AFF
- SMC Replacement Filter Element for Compressed Air
- SMC Replacement Filter Element for AMG
- SMC Replacement Filter Element for AMJ3000
- SMC 0.01 μm Replacement Filter Element for AME
- SMC 30 μm Replacement Filter Element for ZFA

