SMC 5 μm Replacement Filter
- RS Stock No.:
- 254-8081
- Mfr. Part No.:
- AMD-EL850
- Manufacturer:
- SMC
Subtotal (1 unit)*
€254.29
(exc. VAT)
€312.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €254.29 |
*price indicative
- RS Stock No.:
- 254-8081
- Mfr. Part No.:
- AMD-EL850
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Filtration Size | 5μm | |
| Product Type | Replacement Filter | |
| Percent Water Removed | 99% | |
| For Removal | Solid, Oil | |
| Material | Fluoropolymer | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Filtration Size 5μm | ||
Product Type Replacement Filter | ||
Percent Water Removed 99% | ||
For Removal Solid, Oil | ||
Material Fluoropolymer | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC Micro Mist separator it Can separate and remove aerosol state oil mist in compressed air and remove particles such as carbon or dust of more than 0.01 μm. Use this product as a pre-filter for compressed air for precision instruments or clean room
Modular connection is possible with AM150C to 550C
Fluid is compressed air
Related links
- SMC 10 μm Replacement Filter
- SMC Replacement Filter Element for AMG
- Parker 1 μm Replacement Filter Element for Hypefilter
- SMC 5 μm Replacement Filter
- Parker 1 μm Replacement Filter Element for OIL-Xplus 0430G Housing
- Parker Replacement Filter Element for TG(E/A/H/S) and G/CNG
- Parker Replacement Filter Element for GL and GL Plus Compressed Air Filter
- Parker 3 μm Replacement Filter Element for TG(E/A/H/S) and G/CNG housing
