SMC 40 μm Replacement Filter
- RS Stock No.:
- 270-2701
- Mfr. Part No.:
- AF40P-060S-7-40B
- Manufacturer:
- SMC
Subtotal (1 unit)*
€5.08
(exc. VAT)
€6.25
(inc. VAT)
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.08 |
*price indicative
- RS Stock No.:
- 270-2701
- Mfr. Part No.:
- AF40P-060S-7-40B
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Replacement Filter | |
| Filtration Size | 40μm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Replacement Filter | ||
Filtration Size 40μm | ||
The SMC air filter + mist separator + regulator has relieving type construction with polycarbonate bowl material.
Semi-standard bowl guard
Related links
- SMC 40 μm Water Filter Cartridge
- SMC AF MASS PRO series 5 μm 10 bar Pneumatic Filter
- SMC 5 μm Replacement Filter Element for AF40
- SMC 5 μm Replacement Filter Element for Air
- SMC 5 μm Replacement Filter Element for AF50P
- SMC 5 μm Replacement Filter Element for AF10P
- SMC 5 μm Replacement Filter Element for AF20
- SMC 5 μm Replacement Filter Element for AW60P
