SMC 0.01 μm Replacement Filter Element for AMH
- RS Stock No.:
- 646-065
- Mfr. Part No.:
- AMH-EL350
- Manufacturer:
- SMC
Subtotal (1 unit)*
€82.83
(exc. VAT)
€101.88
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.83 |
*price indicative
- RS Stock No.:
- 646-065
- Mfr. Part No.:
- AMH-EL350
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Replacement Filter Element | |
| Filtration Size | 0.01μm | |
| For Use With | AMH | |
| Percent Water Removed | 99.9% | |
| Material | Fibreglass | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Replacement Filter Element | ||
Filtration Size 0.01μm | ||
For Use With AMH | ||
Percent Water Removed 99.9% | ||
Material Fibreglass | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Element assembly designed for the AMH350C Micro Mist Separator. This element effectively removes aerosol oil mist and particulates larger than 0.01 microns from compressed air, ensuring clean and dry air for sensitive applications. It is particularly suitable for industries requiring high cleanliness standards, such as food processing, pharmaceuticals, and electronics manufacturing.
Easy to install and replace
Enhances the performance and longevity of connected equipment
Made from high quality materials for durability
Related links
- SMC 0.01 μm Replacement Filter Element for AMH
- SMC 0.01 μm Replacement Filter Element for AME
- SMC 0.01 μm Replacement Filter Element for AMD
- SMC 0.31 μm Replacement Filter Element for AMH
- SMC Replacement Filter Element for Compressed Air
- SMC 3 μm Replacement Filter Element for AM
- SMC 0.01 μm Replacement Filter Element for AMF
- SMC 0.01 μm Replacement Filter Element for AMC
