SMC, ISA3 Series, For Use With Regulator
- RS Stock No.:
- 402-751
- Mfr. Part No.:
- ISA3-GCP-1N
- Manufacturer:
- SMC
Subtotal (1 unit)*
€221.63
(exc. VAT)
€272.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €221.63 |
*price indicative
- RS Stock No.:
- 402-751
- Mfr. Part No.:
- ISA3-GCP-1N
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Sensor | |
| Series | ISA3 | |
| For Use With | Regulator | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Sensor | ||
Series ISA3 | ||
For Use With Regulator | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- JP
The SMC ISA series non contact style air catch sensor for applications requiring confirmation of work present for machining operations. Due to the construction of the sensor, fluctuations in the supply pressure does not influence operations. The ISA series is IP66 rated and is dust proof and drip proof.
Wide adjustment range
Free mounting position
Easy to set up LED level meter
Compliant with manifolds of up to 6 stations
