SMC, BMB Series, For Use With Auto switch
- RS Stock No.:
- 426-559
- Mfr. Part No.:
- BMB4-032
- Manufacturer:
- SMC
Subtotal (1 unit)*
€3.40
(exc. VAT)
€4.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.40 |
*price indicative
- RS Stock No.:
- 426-559
- Mfr. Part No.:
- BMB4-032
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Mounting Bracket | |
| Series | BMB | |
| For Use With | Auto switch | |
| Standards/Approvals | ISO 4413, IEC 60204-1, ISO 10218-1, JIS C 0920, IEC529, RoHS, ISO 4414 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Mounting Bracket | ||
Series BMB | ||
For Use With Auto switch | ||
Standards/Approvals ISO 4413, IEC 60204-1, ISO 10218-1, JIS C 0920, IEC529, RoHS, ISO 4414 | ||
- COO (Country of Origin):
- JP
The SMC Tie-rod mounting accessory designed for use with pneumatic cylinders. It facilitates secure and stable installation in industrial automation systems.
Compatible with cylinders of specific bore sizes for versatile application
Constructed with durable materials to ensure long-lasting performance
