Festo, NEBU Series, For Use With High Mechanical Load, Energy Chains
- RS Stock No.:
- 175-2193
- Mfr. Part No.:
- NEBU-M12G5-K-0.5-M12G4
- Manufacturer:
- Festo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 175-2193
- Mfr. Part No.:
- NEBU-M12G5-K-0.5-M12G4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable Lead | |
| Series | NEBU | |
| Connection Type A | M12 x 1 | |
| Connection Type B | M12 x 1 | |
| For Use With | High Mechanical Load, Energy Chains | |
| Length | 500mm | |
| Standards/Approvals | EN 61076-2-101, EN 61076-2-104, RoHS, EN 61984 | |
| Model Number | 8000208 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable Lead | ||
Series NEBU | ||
Connection Type A M12 x 1 | ||
Connection Type B M12 x 1 | ||
For Use With High Mechanical Load, Energy Chains | ||
Length 500mm | ||
Standards/Approvals EN 61076-2-101, EN 61076-2-104, RoHS, EN 61984 | ||
Model Number 8000208 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
Festo Cable Lead Connecting Cable
The Festo Flexi-strong lead connecting cable is super flexible and high-strength cable as part of NEBU series. This cables can be used in automation and mechatronics based applications. This product offers a wide variety of possible combinations of plug and sockets and cable lengths. It is suitable for all the devices with M8 and M12 plugs such as proximity sensors, position transmitters, pressure and flow sensors, optical and inductive sensors and individual valves.
Features and Benefits
• Versions with switching status display
• Welding field immune designs
• Easy-to-clean and synthesised design
• Capable to work under high mechanical load
• Extended service life
• Sustainable under high potential supply
• Operating voltage range is between 0-60VDC
• Connecting cables for standard, drag chain and robot applications
Certifications
• IP65 rated
• EN 61076-2-101
• EN 61984
• IP68 rated
• IP69K rated
• CE certified
Festo NEBU Series Connecting Cables
Festo NEBU series modular connecting cables offer a wide variety possible combinations of plug and sockets and cable lengths. Suitable for all devices with M8 and M12 plugs such as proximity sensors, position transmitters, pressure and flow sensors, optical and inductive sensors, and individual valves.
Related links
- Festo For Use With High Mechanical Load, Energy Chains
- Festo For Use With Energy Chains, High Mechanical Load
- Festo Connector Lead For Use With Energy Chains, Robot
- Festo Cable For Use With Energy Chain, High Mechanical Load
- Festo For Use With Energy Chain
- Festo For Use With Energy Chains, Robot Applications
- Festo, NEBU Series
- Festo For Use With Energy Chain & Robot Application
