Festo Adapter, NECU Series, For Use With Self-Assembly
- RS Stock No.:
- 175-2127
- Mfr. Part No.:
- NECU-S-M12G3-HX
- Manufacturer:
- Festo
Subtotal (1 unit)*
€18.47
(exc. VAT)
€22.72
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.47 |
*price indicative
- RS Stock No.:
- 175-2127
- Mfr. Part No.:
- NECU-S-M12G3-HX
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Adapter | |
| Sub Type | Adapter | |
| Series | NECU | |
| For Use With | Self-Assembly | |
| Standards/Approvals | RoHS | |
| Contents | Adapter | |
| Model Number | 562027 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Adapter | ||
Sub Type Adapter | ||
Series NECU | ||
For Use With Self-Assembly | ||
Standards/Approvals RoHS | ||
Contents Adapter | ||
Model Number 562027 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Festo Plug Connectors
The Festo plug connectors are the NECU series for cable diameter of 2.9mm to 5.1mm. The plugs come with a terminal cross-sectional area of 0.14mm² to 0.75mm². The range of operating voltage for both AC and DC is 0-32V and the acceptable current load at 400C is 4A. This plug is available in zinc die-casting and nickel plated material housing.
Features and Benefits
• Simple connection using clamping technology
• Ambient temperature ranges between -25°C and 85°C
• Corrosion resistance class 1 (low corrosion stress)
Applications
• Self-Assembly
Certifications
• UL approved
• CE certified
• IP67 rated
Festo NECU Series Plug / Socket Connectors
Features and Benefits
• Cable diameter 6 mm to 8 mm
• Terminal cross-section 0.14 mm² to 0.75 mm²
• IP67 Protection
• Ambient temperature -25°C to +85°C
• CE mark to EU directive low voltage devices
• RoHS compliant
• Corrosion resistance class 1 (low corrosion stress)
• Zinc diecast, nickel plated housing
Straight Socket
• Stock no. 136-6487, M12x1, 5-pin, screw terminal
Straight Plug
• Stock no. 136-6486, M12x1, 5-pin, screw terminal, can be screened
• Stock no. 136-6867, M12x1, 4-pin, D-coded, screw terminal, can be screened
Related links
- Festo Adapter For Use With Self-Assembly
- Festo Connector Assembly For Use With Fieldbuses
- Festo For Use With Self-Assembly Universal Plug Connectors
- Festo Polyamide Blanking Plug
- Festo Polyamide Tubing Plug
- Festo M12 x 1 Polyamide Blanking Plug
- Festo Adapter For Use With Mounting Sensor Boxes On Quarter Turn Actuators
- Festo For Use With Energy Chain & Robot Application
