Festo, NEBV Series, For Use With Valve Terminal VTSA/VTSA-F

Subtotal (1 unit)*

€243.36

(exc. VAT)

€299.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€243.36

*price indicative

RS Stock No.:
203-1071
Mfr. Part No.:
NEBV-S1W37-K-5-LE37
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Connector

Series

NEBV

Connection Type A

Sub D

Connection Type B

Open End Cable

For Use With

Valve Terminal VTSA/VTSA-F

Length

5m

Standards/Approvals

DIN 47100, RoHS

Model Number

539247

COO (Country of Origin):
BG
The Festo's NEBU series 37-pin, M4 connecting cable has a length of 5m and used for multi-pin plug connection to valve terminal VTSA and VTSA-F, for maximum 32 solenoid coil, with sub-D plug socket. This device is enabled with a standard, angled cable out

Ambient temperature -5 to 50 °C

2 - moderate corrosion stress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy