Festo, NEBL Series, For Use With Energy Chain
- RS Stock No.:
- 203-9835
- Distrelec Article No.:
- 301-86-977
- Mfr. Part No.:
- NEBL-T12G4-E-10-N-LE4
- Manufacturer:
- Festo
Subtotal (1 unit)*
€100.24
(exc. VAT)
€123.30
(inc. VAT)
Temporarily out of stock
- Shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.24 |
*price indicative
- RS Stock No.:
- 203-9835
- Distrelec Article No.:
- 301-86-977
- Mfr. Part No.:
- NEBL-T12G4-E-10-N-LE4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable Lead | |
| Series | NEBL | |
| Connection Type A | Socket | |
| Connection Type B | Cable | |
| For Use With | Energy Chain | |
| Length | 10m | |
| Standards/Approvals | cULus, EN 61076-2-111, RoHS | |
| Model Number | 8080792 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable Lead | ||
Series NEBL | ||
Connection Type A Socket | ||
Connection Type B Cable | ||
For Use With Energy Chain | ||
Length 10m | ||
Standards/Approvals cULus, EN 61076-2-111, RoHS | ||
Model Number 8080792 | ||
- COO (Country of Origin):
- DE
Festo NEBL Series Cable Lead, 10m Length, M12 Connector Type - NEBL-T12G4-E-10-N-LE4, Numeric Part Number: 8080792
This cable lead is an essential accessory designed for seamless connectivity with controllers. This high-performance cable features an M12 connector, ensuring compatibility with a variety of automation applications. With a generous length of 10m, it provides flexibility and reliability for robust industrial environments, making it an Ideal choice for enhanced operational efficiency.
Features & Benefits
• M12 connector enables secure and stable connections with devices
• Designed specifically for use with various controllers
• High-performance cable suitable for demanding industrial conditions
• Compatible with an extensive range of industrial cable accessories
• Designed specifically for use with various controllers
• High-performance cable suitable for demanding industrial conditions
• Compatible with an extensive range of industrial cable accessories
Applications
• Used for connecting controllers in automation systems
• Suitable for industrial environments requiring robust connectivity
• Ideal for use in electronic and mechanical
• Facilitates reliable communication between devices in automation setups
• Suitable for industrial environments requiring robust connectivity
• Ideal for use in electronic and mechanical
• Facilitates reliable communication between devices in automation setups
How does the M12 connector enhance performance in automation systems?
The M12 connector ensures a secure and stable connection, which minimises signal loss and enhances communication reliability between devices.
What types of environments is this cable lead suitable for?
This cable lead is designed for industrial applications, making it Ideal for harsh environments where durability and reliability are essential.
How does the 10m length benefit users in their setups?
The 10m length provides flexibility when configuring systems, allowing connections across larger distances without compromising signal integrity.
Related links
- Festo For Use With Energy Chain
- Festo Cable NEBL Series Cable for Use with Controllers
- Festo Cable NEBL Series Cable for Use with Controllers,8065121
- Festo For Use With Energy Chain
- Festo For Use With Energy Chain
- Festo Cable For Use With Energy Chain, High Mechanical Load
- Festo Male 4 way M8 10 m
- Festo Male 5 way M12 10 m
