SMC 61.66 L/s 1 mm Pneumatic Separator, 0.01 μm filtration, 0.5 bar to 10 bar
- RS Stock No.:
- 254-8089
- Mfr. Part No.:
- AME550C-F10
- Manufacturer:
- SMC
Subtotal (1 unit)*
€505.02
(exc. VAT)
€621.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €505.02 |
*price indicative
- RS Stock No.:
- 254-8089
- Mfr. Part No.:
- AME550C-F10
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Separator | |
| Port Size | 1 mm | |
| Maximum Flow Rate | 61.66L/s | |
| Sub Type | Mist Separator | |
| Connection Thread Standard | G | |
| Filtration Size | 0.01μm | |
| Series | AME | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Pressure | 0.5bar | |
| Overall Width | 122mm | |
| Standards/Approvals | No | |
| Overall Height | 187mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Separator | ||
Port Size 1 mm | ||
Maximum Flow Rate 61.66L/s | ||
Sub Type Mist Separator | ||
Connection Thread Standard G | ||
Filtration Size 0.01μm | ||
Series AME | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Pressure 0.5bar | ||
Overall Width 122mm | ||
Standards/Approvals No | ||
Overall Height 187mm | ||
- COO (Country of Origin):
- JP
The SMC water separator can remove water droplets in compressed air. Use this product in cases where water must be avoided, but not so dry as when an air dryer is used. Through the adoption of an element that is exclusively used for removing water droplet
Max. operating pressure 1.0 Map
Glass fibre material
Related links
- SMC 61.66 L/s 1 mm Pneumatic Separator, 0.5 bar to 10 bar
- SMC 8.33 L/s 1 mm Pneumatic Separator 0.1 MPa to 10 bar
- SMC 61.66 L/s 3/4 in Pneumatic Separator 0.5 bar to 10 bar
- SMC 61.66 L/s 3/4 in Pneumatic Separator 0.1 MPa to 10 bar
- SMC 100 L/s 1.5 mm Pneumatic Separator 0.5 bar to 10 bar
- SMC 200 L/s 2 mm Pneumatic Separator 0.1 MPa to 10 bar
- SMC 100 L/s 1.5 mm Pneumatic Separator 0.1 MPa to 10 bar
- SMC 36.66 L/s 1/2 in Pneumatic Separator, 0.5 bar to 10 bar
