SMC 100 L/s 1.5 mm Pneumatic Separator, 5 μm filtration, 0.1 MPa to 10 bar
- RS Stock No.:
- 254-8117
- Mfr. Part No.:
- AMG650-F14D
- Manufacturer:
- SMC
Subtotal (1 unit)*
€591.69
(exc. VAT)
€727.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €591.69 |
*price indicative
- RS Stock No.:
- 254-8117
- Mfr. Part No.:
- AMG650-F14D
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 1.5 mm | |
| Product Type | Pneumatic Separator | |
| Maximum Flow Rate | 100L/s | |
| Sub Type | Separator | |
| Connection Thread Standard | G | |
| Filtration Size | 5μm | |
| Series | AMG | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Pressure | 0.1MPa | |
| Standards/Approvals | No | |
| Overall Width | 160mm | |
| Overall Height | 311mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 1.5 mm | ||
Product Type Pneumatic Separator | ||
Maximum Flow Rate 100L/s | ||
Sub Type Separator | ||
Connection Thread Standard G | ||
Filtration Size 5μm | ||
Series AMG | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Pressure 0.1MPa | ||
Standards/Approvals No | ||
Overall Width 160mm | ||
Overall Height 311mm | ||
- COO (Country of Origin):
- JP
The SMC AMG series water separator is installed on the air pressure line to remove water drops from compressed air. It is available in 7 sizes with a variety of optional combinations to meet your application requirements.
Water removal rate 99%
Max operating pressure 1.0MPa
Fluororubber material
Medium air pressure
Drain guide
IN-OUT reversal direction
Degreasing wash
White Vaseline
Related links
- SMC 100 L/s 1.5 mm Pneumatic Separator 0.5 bar to 10 bar
- SMC 6000 L/min 1 in G Pneumatic Separator, 0.5 bar to 10 bar
- SMC 61.66 L/s 1 mm Pneumatic Separator, 0.5 bar to 10 bar
- SMC 61.66 L/s 1 mm Pneumatic Separator 0.5 bar to 10 bar
- SMC 200 L/s 2 mm Pneumatic Separator 0.1 MPa to 10 bar
- SMC 8.33 L/s 1 mm Pneumatic Separator 0.1 MPa to 10 bar
- SMC 6000 L/min G 1-1/2 in Pneumatic Separator 0.5 bar to 10 bar
- SMC 8.33 L/s 3/4 in Pneumatic Separator, -1 bar to 15 bar
