SMC 100 L/s 1.5 mm Pneumatic Separator, 0.3 μm filtration, 0.5 bar to 10 bar
- RS Stock No.:
- 254-8054
- Mfr. Part No.:
- AM650-14D
- Manufacturer:
- SMC
Subtotal (1 unit)*
€517.59
(exc. VAT)
€636.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €517.59 |
*price indicative
- RS Stock No.:
- 254-8054
- Mfr. Part No.:
- AM650-14D
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Separator | |
| Port Size | 1.5 mm | |
| Sub Type | Mist Separator | |
| Maximum Flow Rate | 100L/s | |
| Filtration Size | 0.3μm | |
| Series | AM | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Pressure | 0.5bar | |
| Standards/Approvals | No | |
| Overall Height | 311mm | |
| Overall Width | 160mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Separator | ||
Port Size 1.5 mm | ||
Sub Type Mist Separator | ||
Maximum Flow Rate 100L/s | ||
Filtration Size 0.3μm | ||
Series AM | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Pressure 0.5bar | ||
Standards/Approvals No | ||
Overall Height 311mm | ||
Overall Width 160mm | ||
- COO (Country of Origin):
- JP
The SMC micro mist separators range from 1/8 to 2 and feature a rugged aluminium housing. These coalescing filters are nominally rated at 0.01 micron for a second stage of oil removal after a particulate filter and a coarser coalescing unit.
Particulate filtration
Oil mist separation
Optional element life indicator
Nominal filtration rating 0.3 μm
Related links
- SMC 100 L/s 1.5 mm Pneumatic Separator 0.1 MPa to 10 bar
- SMC 61.66 L/s 1 mm Pneumatic Separator, 0.5 bar to 10 bar
- SMC 8.33 L/s 3/4 in Pneumatic Separator, -1 bar to 15 bar
- SMC 61.66 L/s 1 mm Pneumatic Separator 0.5 bar to 10 bar
- SMC 200 L/s 2 mm Pneumatic Separator 0.1 MPa to 10 bar
- SMC 8.33 L/s 1 mm Pneumatic Separator 0.1 MPa to 10 bar
- SMC 5 L/s 1/4 in Pneumatic Separator, 0.5 bar to 10 bar
- SMC 5 L/s 1/2 in Pneumatic Separator, -1 bar to 10 bar
