Festo 50 mm Deep High Performance Polyurethane Elastomer Suction Cup ESS-50-GT-M10 M10
- RS Stock No.:
- 281-1171
- Mfr. Part No.:
- ESS-50-GT-M10
- Manufacturer:
- Festo
Subtotal (1 unit)*
€30.41
(exc. VAT)
€37.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.41 |
*price indicative
- RS Stock No.:
- 281-1171
- Mfr. Part No.:
- ESS-50-GT-M10
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | M10 | |
| Product Type | Suction Cup | |
| Pad Diameter | 50mm | |
| Pad Type | Deep | |
| Pad Material | High Performance Polyurethane Elastomer | |
| Connection Type | M10 x 1 | |
| Series | ESS | |
| Standards/Approvals | No | |
| Model Number | 525977 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size M10 | ||
Product Type Suction Cup | ||
Pad Diameter 50mm | ||
Pad Type Deep | ||
Pad Material High Performance Polyurethane Elastomer | ||
Connection Type M10 x 1 | ||
Series ESS | ||
Standards/Approvals No | ||
Model Number 525977 | ||
- COO (Country of Origin):
- DE
The Festo suction cup with mounting for suction cup holder that contains female thread, male thread and push-in connector.
Suction cup consisting of the suction cup itself, plus the support plate with mounting
Mounting for suction cup holder done by female thread, male thread, push-in connector
Suction cup with mounting thread
Related links
- Festo 100 mm Deep High Performance Polyurethane Elastomer Suction Cup ESS-100-GT-G1/4-I 1/4 in G
- Festo 50 mm Deep High Performance Polyurethane Elastomer Pneumatic Suction Cup ESS-50-GT-G1/4-I 1/4 in
- Festo 30 mm Deep High Performance Polyurethane Elastomer Pneumatic Suction Cup ESS-30-GT-G1/8-I 1/8 in
- Festo 80 mm Deep High Performance Polyurethane Elastomer Vacuum Cup ESS-80-GT-G1/4-I G1/4 in
- Festo 80 mm Deep High Performance Polyurethane Elastomer Pneumatic Suction Cup ESV-80-GT
- Festo 30 mm Deep High Performance Polyurethane Elastomer Pneumatic Suction Cup ESV-30-GT
- Festo 100 mm Deep High Performance Polyurethane Elastomer Vacuum Cup ESV-100-GT
- Festo 40 mm Polyurethane Suction Cup ESS-40-GT-M10 M10
