Nichicon 27 μF Through Hole Polymer Capacitor, 63V dc

Subtotal (1 unit)*

€2.56

(exc. VAT)

€3.15

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 906 unit(s), ready to ship from another location
Units
Per unit
1 +€2.56

*price indicative

Packaging Options:
RS Stock No.:
739-5412
Mfr. Part No.:
PLV1J270MDL1
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

27μF

Voltage

63V dc

Mount Type

Through Hole

Lead Pitch

3.5mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

8 (Dia) x 12 mm

Length

12mm

Height

12mm

Series

LV

Electrolyte Type

Solid

Lifetime

1000 h, 3000 h

Minimum Operating Temperature

-55°C

Diameter

8mm

Dissipation Factor

12%

Automotive Standard

No

Leakage Current

340μA

Ripple Current

2.1A

COO (Country of Origin):
CN

LV Series Solid Electrolytic Radial


Solid Radial 105°C


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy