Wurth Elektronik 26 μF Surface, 63V dc
- RS Stock No.:
- 257-5723
- Mfr. Part No.:
- 875075861003
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 257-5723
- Mfr. Part No.:
- 875075861003
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 26μF | |
| Voltage | 63V dc | |
| Mount Type | Surface | |
| Package/Case | Can | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 26μF | ||
Voltage 63V dc | ||
Mount Type Surface | ||
Package/Case Can | ||
The Wurth Elektronik aluminium polymer capacitor with ultra high permissible ripple current and the operating temperature of -55°C to +105°C. It is used in low ripple voltage at the switching converter, filtering, smoothing, coupling at high-end power supply, industrial computer, charger, digital set-top box.
Mounting style is of v chip SMT
Capacitance tolerance is ±20 %
Capacitance Value is 26 μF
Low ESR over high frequency range
Related links
- Wurth Elektronik 26 μF Surface, 63V dc
- Wurth Elektronik 22 μF Surface, 63V dc
- Wurth Elektronik 10 μF Surface Polymer Capacitor, 63V dc
- Wurth Elektronik 470 μF Surface Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 47 μF Surface Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 47 μF Surface Polymer Capacitor, 63V dc
- Wurth Elektronik 6 μF Surface Polymer Capacitor, 63V dc
- Wurth Elektronik 39 μF Surface Polymer Capacitor, 63V dc
