Wurth Elektronik 47 μF Surface Aluminium Polymer Capacitor, 63V dc
- RS Stock No.:
- 275-9243
- Mfr. Part No.:
- 865060753005
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (10 units, on tapes of 10)*
€6.02
(exc. VAT)
€7.40
(inc. VAT)
In Stock
- 220 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 490 | €0.602 | €6.02 |
| 500 - 990 | €0.547 | €5.47 |
| 1000 - 1990 | €0.493 | €4.93 |
| 2000 + | €0.438 | €4.38 |
*price indicative
- RS Stock No.:
- 275-9243
- Mfr. Part No.:
- 865060753005
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Aluminium Polymer Capacitor | |
| Technology | Aluminium Electrolytic | |
| Capacitance | 47μF | |
| Voltage | 63V dc | |
| Mount Type | Surface | |
| Package/Case | Can | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 x 10.5 mm | |
| Height | 10.5mm | |
| Length | 10.5mm | |
| Series | WCAP-ASLL | |
| Lifetime | 5000 h | |
| Automotive Standard | No | |
| Diameter | 8mm | |
| Dissipation Factor | 10% | |
| Ripple Current | 280mA | |
| Leakage Current | 29.7μA | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Aluminium Polymer Capacitor | ||
Technology Aluminium Electrolytic | ||
Capacitance 47μF | ||
Voltage 63V dc | ||
Mount Type Surface | ||
Package/Case Can | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 x 10.5 mm | ||
Height 10.5mm | ||
Length 10.5mm | ||
Series WCAP-ASLL | ||
Lifetime 5000 h | ||
Automotive Standard No | ||
Diameter 8mm | ||
Dissipation Factor 10% | ||
Ripple Current 280mA | ||
Leakage Current 29.7μA | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik aluminium electrolytic capacitors has applications in filtering and smoothing. It is used as input and output capacitor for switched-mode power supply.
Low impedance and long life +105 degree Celsius
It comes with reflow soldering
Related links
- Wurth Elektronik 47 μF Surface Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 47 μF Through Hole Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 470 nF Surface Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 4.7 μF Surface Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 220 μF Surface Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 22 μF Surface Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 2.2 μF Surface Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 3.3 μF Surface Aluminium Polymer Capacitor, 63V dc
