Wurth Elektronik 47 μF Surface Aluminium Polymer Capacitor, 63V dc

Subtotal (500 units, on reels of 500)*

€208.00

(exc. VAT)

€256.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€0.416€208.00

*price indicative

RS Stock No.:
275-9242
Mfr. Part No.:
865060753005
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Aluminium Polymer Capacitor

Technology

Aluminium Electrolytic

Capacitance

47μF

Voltage

63V dc

Mount Type

Surface

Package/Case

Can

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

8 x 10.5 mm

Series

WCAP-ASLL

Height

10.5mm

Length

10.5mm

Ripple Current

280mA

Automotive Standard

No

Lifetime

5000 h

Minimum Operating Temperature

-55°C

Leakage Current

29.7μA

Diameter

8mm

Dissipation Factor

10%

COO (Country of Origin):
CN
The Wurth Elektronik aluminium electrolytic capacitors has applications in filtering and smoothing. It is used as input and output capacitor for switched-mode power supply.

Low impedance and long life +105 degree Celsius

It comes with reflow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy