Wurth Elektronik 68 μF Surface Aluminium Polymer Capacitor, 63V dc

Subtotal (1 reel of 500 units)*

€1,439.00

(exc. VAT)

€1,770.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€2.878€1,439.00

*price indicative

RS Stock No.:
275-9453
Mfr. Part No.:
875575857007
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Aluminium Polymer Capacitor

Technology

Polymer, Hybrid

Capacitance

68μF

Voltage

63V dc

Mount Type

Surface

Package/Case

Plastic

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

10 x 10.5 mm

Series

WCAP-HSG5

Height

10.5mm

Length

10.5mm

Minimum Operating Temperature

-55°C

Lifetime

10000 h

Automotive Standard

No

Ripple Current

1.8A

Diameter

10mm

Dissipation Factor

8%

Leakage Current

42.8μA

COO (Country of Origin):
CN
The Wurth Elektronik hybrid capacitor has high ripple current characteristics and high stability over the temperature range.

It has application in industry and telecommunication

Low leakage current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy