Wurth Elektronik 68 μF Surface Aluminium Polymer Capacitor, 63V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€4.26

(exc. VAT)

€5.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 882 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49€4.26
50 - 99€3.92
100 - 199€3.36
200 +€2.58

*price indicative

Packaging Options:
RS Stock No.:
275-9454
Distrelec Article No.:
303-80-746
Mfr. Part No.:
875575857007
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Technology

Polymer, Hybrid

Product Type

Aluminium Polymer Capacitor

Capacitance

68μF

Voltage

63V dc

Mount Type

Surface

Package/Case

Plastic

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

10 x 10.5 mm

Series

WCAP-HSG5

Height

10.5mm

Length

10.5mm

Minimum Operating Temperature

-55°C

Dissipation Factor

8%

Automotive Standard

No

Lifetime

10000 h

Diameter

10mm

Leakage Current

42.8μA

Ripple Current

1.8A

COO (Country of Origin):
CN
The Wurth Elektronik hybrid capacitor has high ripple current characteristics and high stability over the temperature range.

It has application in industry and telecommunication

Low leakage current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy