Wurth Elektronik 820 μF Surface Aluminium Polymer Capacitor, 16V dc
- RS Stock No.:
- 275-9472
- Distrelec Article No.:
- 303-80-755
- Mfr. Part No.:
- 875585361011
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save €5.00
View bulk pricing optionsSubtotal (1 unit)*
€2.56
(exc. VAT)
€3.15
(inc. VAT)
In Stock
- 728 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | €2.56 | - |
| 50 - 99 | €2.46 | €5.00 |
| 100 - 199 | €2.24 | €32.00 |
| 200 + | €2.04 | €104.00 |
*price indicative
- RS Stock No.:
- 275-9472
- Distrelec Article No.:
- 303-80-755
- Mfr. Part No.:
- 875585361011
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Technology | Polymer, Hybrid | |
| Product Type | Aluminium Polymer Capacitor | |
| Capacitance | 820μF | |
| Voltage | 16V dc | |
| Mount Type | Surface | |
| Package/Case | Plastic | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 10 x 12.4 mm | |
| Series | WCAP-HSAH | |
| Length | 12.4mm | |
| Height | 12.4mm | |
| Automotive Standard | No | |
| Lifetime | 4000 h | |
| Diameter | 10mm | |
| Leakage Current | 131.2μA | |
| Ripple Current | 2.26A | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 16% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Technology Polymer, Hybrid | ||
Product Type Aluminium Polymer Capacitor | ||
Capacitance 820μF | ||
Voltage 16V dc | ||
Mount Type Surface | ||
Package/Case Plastic | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 10 x 12.4 mm | ||
Series WCAP-HSAH | ||
Length 12.4mm | ||
Height 12.4mm | ||
Automotive Standard No | ||
Lifetime 4000 h | ||
Diameter 10mm | ||
Leakage Current 131.2μA | ||
Ripple Current 2.26A | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 16% | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik hybrid capacitor has high ripple current characteristics and high stability over the temperature range.
It has application in industry and telecommunication
Low leakage current
Related links
- Wurth Elektronik 820 μF Surface Aluminium Polymer Capacitor, 16V dc
- Wurth Elektronik 120 μF Through Hole Aluminium Polymer Capacitor, 16V dc
- Wurth Elektronik 560 μF Through Hole Aluminium Polymer Capacitor, 16V dc
- Wurth Elektronik 100 μF Surface Aluminium Polymer Capacitor, 16V dc
- Wurth Elektronik 220 μF Surface Aluminium Polymer Capacitor, 16V dc
- Wurth Elektronik 470 μF Surface Aluminium Polymer Capacitor, 16V dc
- Wurth Elektronik 470 μF Through Hole Aluminium Polymer Capacitor, 16V dc
- Wurth Elektronik 150 μF Surface Aluminium Polymer Capacitor, 16V dc
