Vishay 23.8 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, ACCKMP2416NLS14
- RS Stock No.:
- 425-036
- Mfr. Part No.:
- ACCKMP2416NLS14
- Manufacturer:
- Vishay
Subtotal (1 unit)*
€8.71
(exc. VAT)
€10.71
(inc. VAT)
In Stock
- 260 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.71 |
*price indicative
- RS Stock No.:
- 425-036
- Mfr. Part No.:
- ACCKMP2416NLS14
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Shaft Size | 6.35mm | |
| Product Type | Potentiometer Knob | |
| Shaft Type | Round Shaft | |
| Knob Diameter | 23.8 mm | |
| Knob Height | 22.4mm | |
| For Use With | Panel Potentiometers, Encoders and Rotary Switches | |
| Colour | Black | |
| Standards/Approvals | RoHS3 | |
| Material | ABS, Aluminium | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Shaft Size 6.35mm | ||
Product Type Potentiometer Knob | ||
Shaft Type Round Shaft | ||
Knob Diameter 23.8 mm | ||
Knob Height 22.4mm | ||
For Use With Panel Potentiometers, Encoders and Rotary Switches | ||
Colour Black | ||
Standards/Approvals RoHS3 | ||
Material ABS, Aluminium | ||
- COO (Country of Origin):
- TW
The Vishay Pointer control knobs suited for panel potentiometers, encoders and rotary switches. Whether the user wears gloves or operates with bare hands, the knob's haptic structure and pleasant grip surface reliably apply the necessary torque to the potentiometer shaft across all application situations.
White indicator line on TOP and side
Black colour
With lateral screw fixing
Aluminium material
RoHS compliant
Related links
- Vishay 23.8 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, ACCKMP2416NLS14
- Vishay 20 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, ACCKIS2012NLD14
- Vishay 15 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, ACCKPS1515NDT14
- Vishay 14.7 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, ACCKPR1417NLS14
- Vishay 12.8 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, ACCKMR1316NLT14
- OKW 16 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, A3116639
- Vishay 18.4 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, ACCKPR1817NLT14
- Vishay 18.4 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft
