Elma Potentiometer Knob 14.5 mm, 023-3520 0.25 in, Black
- RS Stock No.:
- 243-9562
- Mfr. Part No.:
- 023-3520
- Manufacturer:
- Elma
Get a bulk buy discount
Add 5 more to save €2.20
View bulk pricing optionsSubtotal (1 unit)*
€5.86
(exc. VAT)
€7.21
(inc. VAT)
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €5.86 | - |
| 5 - 9 | €5.42 | €2.20 |
| 10 - 19 | €4.78 | €10.80 |
| 20 - 49 | €4.56 | €26.00 |
| 50 + | €4.45 | €70.50 |
*price indicative
- RS Stock No.:
- 243-9562
- Mfr. Part No.:
- 023-3520
- Manufacturer:
- Elma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elma | |
| Product Type | Potentiometer Knob | |
| Shaft Diameter | 0.25in | |
| For Use With | Compatible with Matching Caps, Pointers, 1/4 in Shaft | |
| Outside Diameter | 14.5mm | |
| Standards/Approvals | UL94HB, RoHS, ELV(0005EC) | |
| Material | Polyamide | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Elma | ||
Product Type Potentiometer Knob | ||
Shaft Diameter 0.25in | ||
For Use With Compatible with Matching Caps, Pointers, 1/4 in Shaft | ||
Outside Diameter 14.5mm | ||
Standards/Approvals UL94HB, RoHS, ELV(0005EC) | ||
Material Polyamide | ||
Colour Black | ||
The Elma classic collet have the wing type Knobs having diameter (Ø) of 14.5 mm. The shaft of knob diameter is 6.35 mm. It is glossy black in colour.
Precise quality knobs
Secure collet mounting
Wide variety
Lots of accessories
Customized colours on request
Related links
- Elma Potentiometer Knob 14.5 mm Black
- Elma Potentiometer Knob 14.5 mm 0.25 in, Black
- Elma Potentiometer Knob 14.5 mm Black
- Elma Potentiometer Knob 14.5 mm 6 mm, Black
- Elma Potentiometer Knob 14.5 mm Black
- Elma Potentiometer Knob 14.5 mm Black
- Elma Potentiometer Knob 14.5 mm Black
- Elma Potentiometer Knob 21 mm Grey
