Eaton M22S 1 kΩ Linear Potentiometer 1-Turns 1-Gang Screw, 232231 M22S-R1K
- RS Stock No.:
- 273-6536
- Mfr. Part No.:
- 232231 M22S-R1K
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€75.81
(exc. VAT)
€93.25
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 05 November 2026
- Plus 3 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.81 |
*price indicative
- RS Stock No.:
- 273-6536
- Mfr. Part No.:
- 232231 M22S-R1K
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Potentiometer | |
| Potentiometer Type | Linear | |
| Maximum Resistance | 1kΩ | |
| Shaft Diameter | 22.5mm | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Power Rating | 0.5W | |
| Electrical Taper | Linear | |
| Mount Type | Screw | |
| Termination Style | Screw Connection | |
| Minimum Operating Temperature | -25°C | |
| Adjustment Type | Top | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | VDE 0660, IEC/EN 60947 | |
| Length | 70mm | |
| Depth | 70mm | |
| Height | 29mm | |
| Actuator Type | Linear Shaft | |
| Series | M22S | |
| Tolerance ± | 10% | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Potentiometer | ||
Potentiometer Type Linear | ||
Maximum Resistance 1kΩ | ||
Shaft Diameter 22.5mm | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 0.5W | ||
Electrical Taper Linear | ||
Mount Type Screw | ||
Termination Style Screw Connection | ||
Minimum Operating Temperature -25°C | ||
Adjustment Type Top | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals VDE 0660, IEC/EN 60947 | ||
Length 70mm | ||
Depth 70mm | ||
Height 29mm | ||
Actuator Type Linear Shaft | ||
Series M22S | ||
Tolerance ± 10% | ||
- COO (Country of Origin):
- MA
The Eaton Potentiometer is a classical potentiometer with black colour bezel. This potentiometer is fitted with 3 individual screw terminals and offers 0.5 watt power consumption. This potentiometer offers damp heat, cyclic to IEC 60068-2-30 and damp heat, constant to IEC 60068-2-78 climatic proofing. This potentiometer is compliances to UL, CSA, CSA C22.2 No. 14 05 and UL 508.
IP66 degree protection
Class III overvoltage category
25000 operations mechanical lifespan
IEC EN 60947 and VDE 0660 compliances
Related links
- Eaton M22 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Screw, 232235 M22S-R100K
- Eaton M30 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Screw, 187041 M30C-FR10K-BLANK
- Eaton M22 47 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 232234 M22S-R47K
- Eaton M22 470000 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 232236 M22S-R470K
- Eaton M30 4.7 kΩ Linear Potentiometer 1-Gang Screw, 188119 M30I-FR4K7-BLANK
- Eaton M30 2.2 kΩ Linear Potentiometer 1-Gang Screw, 188118 M30I-FR2K2-BLANK
- Eaton M30 4.7 kΩ Linear Potentiometer 1-Gang Screw, 188109 M30I-FR4K7
- Bourns PRS11R 10 kΩ Rotary Audio Potentiometer 1-Turns 1-Gang PCB, PRS11R-215F-S103B1
