Eaton Potentiometer Screw Mount, 188128 M30I-FR*-*
- RS Stock No.:
- 239-755
- Mfr. Part No.:
- 188128 M30I-FR*-*
- Manufacturer:
- Eaton
Discontinued
- RS Stock No.:
- 239-755
- Mfr. Part No.:
- 188128 M30I-FR*-*
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 0.5W | |
| Mounting Type | Screw Mount | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 0.5W | ||
Mounting Type Screw Mount | ||
- COO (Country of Origin):
- DE
The Eaton potent and versatile potentiometer is a standout in the Eaton Moeller series M30. Designed for both precision and durability, it defines performance with a flat front and is built from high-quality stainless steel. Its IP66 rating ensures superb protection against dust and water, making it ideal for challenging environments. The straightforward screw connection interface simplifies electrical integration, while the compact dimensions of 36 mm in length, 63 mm in height, and 46 mm in width make it a flexible choice for various applications. It also boasts a high mechanical lifespan of 25,000 operations, ensuring reliable long-term use. With certifications from multiple regulatory bodies, this model exemplifies excellence in engineering.
Flat front design enhances user experience and functionality
Constructed with stainless steel for superior durability
IP66 rating ensures protection against dust and moisture
Screw connection type simplifies installation
Optimised for a wide range of applications across industries
Mechanical lifespan of 25,000 operations for extended reliability
Certified by recognised organisations for quality assurance
Constructed with stainless steel for superior durability
IP66 rating ensures protection against dust and moisture
Screw connection type simplifies installation
Optimised for a wide range of applications across industries
Mechanical lifespan of 25,000 operations for extended reliability
Certified by recognised organisations for quality assurance
Related links
- Eaton Eaton Moeller 22 kΩ Linear Potentiometer 1-Gang Screw, 188115 M30I-FR22K
- Siemens ASZ7.5 1000 Ω Rotary Potentiometer Screw, ASZ7.5/1000 / S55845-Z106
- Eaton M30 47 kΩ Linear Potentiometer 1-Gang Screw, 188122 M30I-FR47K-BLANK
- Eaton M30 22 kΩ Linear Potentiometer 1-Gang Screw, 188121 M30I-FR22K-BLANK
- Eaton M30 2.2 kΩ Linear Potentiometer 1-Gang Screw, 188118 M30I-FR2K2-BLANK
- Eaton M30 4.7 kΩ Linear Potentiometer 1-Gang Screw, 188119 M30I-FR4K7-BLANK
- Eaton M30 470 kΩ Linear Potentiometer 1-Gang Screw, 188112 M30I-FR470K
- Eaton M30 4.7 kΩ Linear Potentiometer 1-Gang Screw, 188109 M30I-FR4K7
