Siemens ASZ7.5 1000 Ω Rotary Potentiometer Screw, ASZ7.5/1000 / S55845-Z106

Subtotal (1 unit)*

€271.72

(exc. VAT)

€334.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€271.72

*price indicative

RS Stock No.:
636-583
Mfr. Part No.:
ASZ7.5/1000 / S55845-Z106
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

1000Ω

Mount Type

Screw

Termination Style

Screw

Actuator Type

Rotary

Series

ASZ7.5

COO (Country of Origin):
CH
The Siemens Potentiometer designed for integration with SA 31 and SA 81 series actuators. It provides a resistance range of 0 to 1000 Ohm, enabling accurate position feedback in HVAC control systems. This component enhances actuator responsiveness and supports fine-tuned modulation. Its compact form factor allows for seamless installation within actuator assemblies.

CE and UKCA compliant

Position and status indication

Durable construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy