Vishay PA16 10 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, PA16NP103MAB15
- RS Stock No.:
- 732-966
- Mfr. Part No.:
- PA16NP103MAB15
- Manufacturer:
- Vishay
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€17.26
(exc. VAT)
€21.23
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €17.26 |
| 5 + | €16.74 |
*price indicative
- RS Stock No.:
- 732-966
- Mfr. Part No.:
- PA16NP103MAB15
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer | |
| Potentiometer Type | Knob Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Power Rating | 0.5W | |
| Electrical Taper | Linear | |
| Element Material | Conductive Plastic | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Minimum Operating Temperature | -40°C | |
| Adjustment Type | Top | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 16mm | |
| Depth | 15.5mm | |
| Actuator Type | Knob | |
| Series | PA16 | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer | ||
Potentiometer Type Knob Potentiometer | ||
Maximum Resistance 10kΩ | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 0.5W | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Minimum Operating Temperature -40°C | ||
Adjustment Type Top | ||
Pin Count 3 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 16mm | ||
Depth 15.5mm | ||
Actuator Type Knob | ||
Series PA16 | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- CZ
The Vishay Knob Potentiometer is a revolutionary concept in panel mounted hardware that incorporates a cermet element directly into the driving knob. This unique design ensures that only the terminals and mounting components are situated on the back side to minimize clearance requirements.
High dielectric strength of 2500 VRMS
Metallic or plastic knob options
Related links
- Vishay PA16 10 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, PA16NP103KAB15
- Vishay PA16 10 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, PA16NP103MLB15
- Vishay PA16 100 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, PA16NP104MLB15
- Vishay PA16 100 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, PA16NP104MAB15
- Vishay PA16 47 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, PA16NP473MAB15
- Vishay PA16 5 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, PA16NP502KAB15
- Vishay PA16 220 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, PA16NP224MAB15
- Vishay PA16 2.2 kΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, PA16NP222MAB15
