Nidec Components JT22 10 kΩ Rotary Potentiometer 1-Turns 1-Gang, JT22-120-C00

Get a bulk buy discount

Add 25 more to save 4%

View bulk pricing options

Subtotal (1 box of 5 units)*

€354.26

(exc. VAT)

€435.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
5 - 20€70.852€354.26-
25 - 95€67.664€338.324%
100 +€65.042€325.218%

*price indicative

RS Stock No.:
244-4020
Mfr. Part No.:
JT22-120-C00
Manufacturer:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

10kΩ

Number of Gangs

1

Shaft Diameter

3mm

Number of Turns

1

Termination Style

Wire

Shaft Length

8mm

Pin Count

3

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Length

31mm

Standards/Approvals

RoHS

Height

22mm

Series

JT22

COO (Country of Origin):
JP
The NIDEC COPAL ELECTRONICS JT22 series single turn type optical contactless potentiometer, contactless configuration offers much longer life and offers low torque.

Superior temperature characteristic due to temperature compensation circuit incorporated

Wide effective electrical angle

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy