ifm electronic 5 Core Power Cable, Grey 2.5mm² 100 °C, 2 m Modified Polyphenylene Ether
- RS Stock No.:
- 185-825
- Mfr. Part No.:
- EVF616
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€63.85
(exc. VAT)
€78.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.85 |
*price indicative
- RS Stock No.:
- 185-825
- Mfr. Part No.:
- EVF616
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 2m | |
| Jacket Material | Modified Polyphenylene Ether | |
| Voltage | 63V dc | |
| Minimum Operating Temperature | -25°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | UKCA, CE, cULus, ECOLAB | |
| Maximum Operating Temperature | 100°C | |
| Conductor Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 2m | ||
Jacket Material Modified Polyphenylene Ether | ||
Voltage 63V dc | ||
Minimum Operating Temperature -25°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals UKCA, CE, cULus, ECOLAB | ||
Maximum Operating Temperature 100°C | ||
Conductor Material Stainless Steel | ||
- COO (Country of Origin):
- PL
The ifm electronic versatile connecting cable with socket designed to meet the rigorous demands of various industrial applications. This cable boasts a robust construction that ensures reliability in wet and challenging environments, making it ideal for use in the food and beverage industry. With silicone-free components and halogen-free materials, it aligns with modern safety and environmental standards while offering exceptional performance. The drag chain suitability and impressive operational parameters reinforce its status as a go-to solution for professionals seeking durability and longevity in their equipment connections. This product is meticulously designed with versatile electrical data, suitable for various power requirements, ensuring that your equipment functions smoothly and efficiently in any setting.
2 meters long for short connections
Suitable for wet and food-related areas
Halogen-free for enhanced safety
Gold-plated contacts for reliable performance
Designed for drag chain applications
Flexible use with a minimum bending radius
Related links
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
