ifm electronic, 10 m 5 Core Power Cable, Grey Modified Polyphenylene Ether 100 °C
- RS Stock No.:
- 189-385
- Mfr. Part No.:
- EVF642
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€151.62
(exc. VAT)
€186.49
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €151.62 |
*price indicative
- RS Stock No.:
- 189-385
- Mfr. Part No.:
- EVF642
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 10m | |
| Jacket Material | Modified Polyphenylene Ether | |
| Voltage | 63 V dc | |
| Minimum Operating Temperature | -25°C | |
| Cable CSA | 2.5 mm² | |
| Standards/Approvals | UKCA, CE, cULus | |
| Maximum Operating Temperature | 100°C | |
| Conductor Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 10m | ||
Jacket Material Modified Polyphenylene Ether | ||
Voltage 63 V dc | ||
Minimum Operating Temperature -25°C | ||
Cable CSA 2.5 mm² | ||
Standards/Approvals UKCA, CE, cULus | ||
Maximum Operating Temperature 100°C | ||
Conductor Material Stainless Steel | ||
- COO (Country of Origin):
- PL
The ifm electronic robust connection cable is designed with versatile applications in mind, particularly within the food and beverage industry and wet environments. Its premium construction boasts features such as gold-plated contacts and a durable moulded body, ensuring reliable performance even under demanding conditions. The cable is engineered to withstand a wide temperature range and offers significant flexibility, making it a trustworthy choice for dynamic installations. With its halogen-free composition and drag chain suitability, this product is perfectly suited for modern industrial needs, delivering both safety and longevity in one innovative package.
10 meter length for extensive reach
Robust build for demanding environments
Gold-plated contacts for superior connectivity
Halogen-free and silicone-free for safer use
High resistance to bending and torsion
Ideal for wet and food processing applications
Related links
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
