ifm electronic 5 Core Power Cable, Grey 2.5mm² 90 °C, 1 m PUR
- RS Stock No.:
- 186-552
- Mfr. Part No.:
- EVCA34
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€82.30
(exc. VAT)
€101.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.30 |
*price indicative
- RS Stock No.:
- 186-552
- Mfr. Part No.:
- EVCA34
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 1m | |
| Jacket Material | PUR | |
| Voltage | 63V dc | |
| Minimum Operating Temperature | -25°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | cULus, CE, UKCA | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 1m | ||
Jacket Material PUR | ||
Voltage 63V dc | ||
Minimum Operating Temperature -25°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals cULus, CE, UKCA | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- PL
The ifm electronic connection cable is engineered for optimal performance in industrial settings, ensuring seamless connectivity for your automation needs. With its robust design and high-quality materials, this cable guarantees reliable operation in challenging environments. Its L-coded configuration and gold-plated contacts make it ideal for environments where precision and durability are paramount. Built to withstand extreme temperatures and harsh conditions, this connection cable is a perfect choice for factory automation and other industrial applications. Whether you require a dependable solution for fixed or flexible installations, It stands out with its superior drag chain suitability and excellent environmental resistance, making it an indispensable component in modern industrial systems.
Large cable cross-section for reducing the voltage drop and transferring higher currents
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
Vibration and shock resistant thanks to coupling ring with locking me
Related links
- ifm electronic 5 Core Power Cable 1 m Polyurethane
- ifm electronic 5 Core Power Cable 1 m Polyurethane
- ifm electronic 5 Core Power Cable 10 m Polyurethane
- ifm electronic 5 Core Power Cable 20 m Polyurethane
- ifm electronic 5 Core Power Cable 50 m Polyurethane
- ifm electronic 5 Core Power Cable 5 m Polyurethane
- ifm electronic 5 Core Power Cable 2 m Polyurethane
- ifm electronic 5 Core Power Cable 1 m Polyurethane
