ifm electronic 5 Core Power Cable, Grey 2.5mm² 90 °C, 250 mm Polyurethane
- RS Stock No.:
- 187-284
- Mfr. Part No.:
- EVCA25
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€74.41
(exc. VAT)
€91.52
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.41 |
*price indicative
- RS Stock No.:
- 187-284
- Mfr. Part No.:
- EVCA25
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 250mm | |
| Jacket Material | Polyurethane | |
| Voltage | 63V dc | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | UKCA, CE, cULus | |
| Cable CSA | 2.5mm² | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 250mm | ||
Jacket Material Polyurethane | ||
Voltage 63V dc | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals UKCA, CE, cULus | ||
Cable CSA 2.5mm² | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- PL
The ifm electronic connection cable is expertly designed for industrial applications, offering exceptional reliability in challenging environments. With its robust construction and high-grade materials, it ensures a superior connection and seamless performance. This cable is forged to be free from silicone and halogen, making it a safe choice for diverse operational settings. Its L-coded design guarantees a secure and stable connection, enhancing operational efficiency while protecting sensitive machinery. Built to withstand extreme temperature ranges and environmental conditions, this cable is not just durable but also versatile, catering to various requirements with ease. Equipped with gold-plated contacts, it assures enhanced signal integrity, minimising disruptions and ensuring consistent performance across applications.
Large cable cross-section for reducing the voltage drop and transferring higher currents
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
Vibration and shock resistant thanks to coupling ring with locking me
Related links
- ifm electronic 5 Core Power Cable 250 mm Polyurethane
- ifm electronic 5 Core Power Cable 250 mm Polyurethane
- ifm electronic 5 Core Power Cable 500 mm Polyurethane
- ifm electronic 5 Core Power Cable 10 m Polyurethane
- ifm electronic 5 Core Power Cable 20 m Polyurethane
- ifm electronic 5 Core Power Cable 50 m Polyurethane
- ifm electronic 5 Core Power Cable 1 m Polyurethane
- ifm electronic 5 Core Power Cable 2 m Polyurethane
