ifm electronic 4 Core Power Cable, Black 85 °C, 20 m Polyurethane
- RS Stock No.:
- 186-883
- Mfr. Part No.:
- E12497
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€212.17
(exc. VAT)
€260.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €212.17 |
*price indicative
- RS Stock No.:
- 186-883
- Mfr. Part No.:
- E12497
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black | |
| Cable Length | 20m | |
| Jacket Material | Polyurethane | |
| Voltage | 60V dc | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | CE | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black | ||
Cable Length 20m | ||
Jacket Material Polyurethane | ||
Voltage 60V dc | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals CE | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- PL
The ifm electronic Connecting cable with socket is designed to meet the rigorous demands of modern applications. The meticulously crafted T-coded power cable ensures reliable energy transfer, making it ideal for various operational environments. With its high quality materials and exceptional engineering, this product stands out for its durability and performance.
Gold-plated contacts for reliable electrical connections
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
High power transmissi
Related links
- ifm electronic 4 Core Power Cable 50 m Polyurethane
- ifm electronic 4 Core Power Cable 20 m Polyurethane
- ifm electronic 4 Core Power Cable 5 m Polyurethane
- ifm electronic 4 Core Power Cable 2 m Polyurethane
- ifm electronic 4 Core Power Cable 10 m Polyurethane
- ifm electronic 4 Core Power Cable 500 mm Polyurethane
- ifm electronic 5 Core Power Cable 20 m Polyurethane
- ifm electronic 5 Core Power Cable 20 m Polyurethane
