Phoenix Contact 4 Core Power Cable, Black 1.5mm² 85 °C, 3 m Polyurethane
- RS Stock No.:
- 496-881
- Mfr. Part No.:
- 1416447
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€5,353.80
(exc. VAT)
€6,585.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €5,353.80 | €107.076 |
*price indicative
- RS Stock No.:
- 496-881
- Mfr. Part No.:
- 1416447
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black | |
| Cable Length | 3m | |
| Jacket Material | Polyurethane | |
| Outside Diameter | 7.5mm | |
| Voltage | 30V | |
| Minimum Operating Temperature | 50°C | |
| Standards/Approvals | UL Listed Approval ID: E468743, cUL Listed Approval ID: E468743, IEC 61076-2-111 | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Halogen Free IEC 60754-1, UL 758/1581 FT2, DIN EN | |
| Maximum Operating Temperature | 85°C | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black | ||
Cable Length 3m | ||
Jacket Material Polyurethane | ||
Outside Diameter 7.5mm | ||
Voltage 30V | ||
Minimum Operating Temperature 50°C | ||
Standards/Approvals UL Listed Approval ID: E468743, cUL Listed Approval ID: E468743, IEC 61076-2-111 | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Halogen Free IEC 60754-1, UL 758/1581 FT2, DIN EN | ||
Maximum Operating Temperature 85°C | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable provides a reliable connection for your electrical supply needs. Designed with four positions and a robust construction, it features PUR halogen-free material, ensuring not only safety but also durability in various environments. The cable is shielded for enhanced protection against electromagnetic interference, making it an ideal choice for sensitive applications. Its T-coding ensures a fool-proof connection, preventing incorrect connections during installation. With a generous length of 3 metres, this cable facilitates flexibility in setup while delivering dependable performance even in demanding conditions. The product underlines a commitment to quality and compliance with international standards, reinforcing its place as a must-have for those looking to optimise their electrical systems.
Robust construction enhances long term reliability
Shielded design reduces electromagnetic interference
Specifically designed to ensure easy and safe connections
Halogen free materials contribute to improved safety standards
High performance in extreme temperature ranges
Meets various international standards for quality assurance
Offers versatile applications across different sectors
Related links
- Phoenix Contact 4 Core Power Cable 10 m Polyurethane
- Phoenix Contact 4 Core Power Cable 5 m Polyurethane
- Phoenix Contact SAC 3 Core Power Cable 10 m Polyurethane
- Phoenix Contact SAC 4 Core Power Cable 3 m Polyurethane
- Phoenix Contact 4 Core Power Cable Black 1.5mm² 85 °C, 3.3 m Polyurethane
- ifm electronic 4 Core Power Cable 10 m Polyurethane
- Phoenix Contact 14149 6 Core Power Cable Grey 1.5mm² 85 °C, 3 m Polyurethane
- Phoenix Contact SAC 6 Core Power Cable Grey 1.5mm² 85 °C, 3 m Polyurethane
