ifm electronic, 5 m 5 Core Power Cable, Black Polyurethane 90 °C

Subtotal (1 unit)*

€100.36

(exc. VAT)

€123.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€100.36

*price indicative

RS Stock No.:
189-081
Mfr. Part No.:
E12642
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Black

Cable Length

5m

Jacket Material

Polyurethane

Voltage

63 V dc

Minimum Operating Temperature

-40°C

Cable CSA

2.5 mm²

Standards/Approvals

CE, UKCA

Maximum Operating Temperature

90°C

COO (Country of Origin):
PL
The ifm electronic Connecting cable with socket is engineered to offer reliable performance in a range of demanding environments. Designed with versatility in mind, it features an L-coded connector that ensures a secure fit, making it an ideal choice for industrial applications. Its robust construction, utilising high quality materials like TPE and nickel plated brass, underlines its durability.

Gold-plated contacts for reliable electrical connections

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Wide operating temperature range

High power transmissi

Related links