ifm electronic 5 Core Power Cable, Black 2.5mm² 90 °C, 2 m Polyurethane
- RS Stock No.:
- 189-772
- Mfr. Part No.:
- E12641
- Manufacturer:
- ifm electronic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€54.31
(exc. VAT)
€66.80
(inc. VAT)
- RS Stock No.:
- 189-772
- Mfr. Part No.:
- E12641
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Jacket Material | Polyurethane | |
| Voltage | 63V dc | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE, UKCA | |
| Cable CSA | 2.5mm² | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Jacket Material Polyurethane | ||
Voltage 63V dc | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE, UKCA | ||
Cable CSA 2.5mm² | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- PL
The ifm electronic Connecting Cable with socket is meticulously designed to meet rigorous industrial standards. The L-coded design not only enhances compatibility with existing systems but also streamlines installation. Its sturdy construction includes a TPE moulded body that provides excellent protection against mechanical damage, while the brass, nickel plated locking mechanism guarantees a secure connection. With a generous 2 metre length, this cable offers ample flexibility for diverse setup configurations, making it a perfect choice for demanding applications.
Gold-plated contacts for reliable electrical connections
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
High power transmissi
Related links
- ifm electronic 5 Core Power Cable 2 m Polyurethane
- ifm electronic 5 Core Power Cable 2 m Polyurethane
- ifm electronic 5 Core Power Cable 20 m Polyurethane
- ifm electronic 5 Core Power Cable 50 m Polyurethane
- ifm electronic 5 Core Power Cable 5 m Polyurethane
- ifm electronic 5 Core Power Cable 1 m Polyurethane
- ifm electronic 5 Core Power Cable 10 m Polyurethane
- ifm electronic 5 Core Power Cable 2 m Polyurethane

