ifm electronic 5 Core Power Cable, Black 2.5mm² 90 °C, 20 m PUR
- RS Stock No.:
- 186-535
- Mfr. Part No.:
- E12644
- Manufacturer:
- ifm electronic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€197.29
(exc. VAT)
€242.67
(inc. VAT)
- RS Stock No.:
- 186-535
- Mfr. Part No.:
- E12644
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Black | |
| Cable Length | 20m | |
| Jacket Material | PUR | |
| Voltage | 63V dc | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE, UKCA | |
| Cable CSA | 2.5mm² | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Black | ||
Cable Length 20m | ||
Jacket Material PUR | ||
Voltage 63V dc | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE, UKCA | ||
Cable CSA 2.5mm² | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- PL
The ifm electronic Connecting Cable with socket is designed for efficient electrical connectivity in demanding applications. The lightweight design boasts a moulded body crafted from TPE and a nickel plated brass nut, which together enhance durability while facilitating easy installation. This connecting cable encompasses a generous length of 20 metres, crafted from PUR material, and is designed with a functional M12 connector that ensures a secure and efficient connection.
Gold-plated contacts for reliable electrical connections
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
High power transmissi
Related links
- ifm electronic 5 Core Power Cable 20 m Polyurethane
- ifm electronic 5 Core Power Cable 20 m Polyurethane
- ifm electronic 5 Core Power Cable 5 m Polyurethane
- ifm electronic 5 Core Power Cable 50 m Polyurethane
- ifm electronic 5 Core Power Cable 1 m Polyurethane
- ifm electronic 5 Core Power Cable 2 m Polyurethane
- ifm electronic 5 Core Power Cable 10 m Polyurethane
- ifm electronic EVCA31 5 Core Power Cable 20 m Polyurethane

