ifm electronic 5 Core Power Cable, Grey 2.5mm² 100 °C, 20 m Modified Polyphenylene Ether
- RS Stock No.:
- 189-244
- Mfr. Part No.:
- EVF619
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€205.56
(exc. VAT)
€252.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €205.56 |
*price indicative
- RS Stock No.:
- 189-244
- Mfr. Part No.:
- EVF619
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 20m | |
| Jacket Material | Modified Polyphenylene Ether | |
| Voltage | 63V dc | |
| Minimum Operating Temperature | -25°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | UKCA, CE, cULus, ECOLAB | |
| Conductor Material | Stainless Steel | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 20m | ||
Jacket Material Modified Polyphenylene Ether | ||
Voltage 63V dc | ||
Minimum Operating Temperature -25°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals UKCA, CE, cULus, ECOLAB | ||
Conductor Material Stainless Steel | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- PL
The ifm electronic advanced connecting cable with socket is meticulously designed for durability and high performance in rigorous environments. Ideal for use in wet areas and the food and beverage industry, it guarantees reliable functionality even under challenging conditions. Crafted with a range of protective features including IP65, IP67, and IP69K ratings, this product ensures effective sealing against dust and water ingress. The cable is free from silicone and halogen, making it a safe choice for sensitive applications. With a robust construction incorporating a PP moulded body and stainless steel components, it not only endures mechanical stress but also meets stringent hygiene standards. Whether for permanent installations or variable setups, this connecting cable provides a dependable solution that stands the test of time.
20 meters long for extensive reach
Suitable for wet and food processing environments
Halogen-free for added safety
Gold-plated contacts ensure dependable connections
Designed for drag chain applications
Flexible with a minimum bending radius
Related links
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic EVF634 Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
- ifm electronic Grey Modified Polyphenylene Ether 100 °C
